Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPF34S1-12G34GFS002Copy
Manufacturer Standard Lead Time35 weeks
Order Code4458309
Product RangeMPF Series
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.070 (CNY274.6691) |
| 3+ | CNY231.330 (CNY261.4029) |
| 10+ | CNY220.500 (CNY249.165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.07 (CNY274.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPF34S1-12G34GFS002Copy
Manufacturer Standard Lead Time35 weeks
Order Code4458309
Product RangeMPF Series
Technical Datasheet
Product RangeMPF Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourTransparent
Contact Current AC Max5A
Contact Voltage VAC30V
Contact Current DC Max1A
Contact Voltage VDC30V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPF34S1-12G34GFS002 is a 22mm, momentary, anti vandal pushbutton switch.
- Green LED, 1NO1NC configuration
- >0.1 million operations mechanical life
- >50,000 million operation electrical lifetime
- 100Mohm 1min. (500VDC megger) insulation resistance
- Panel thickness range from 0.5mm to 6mm
- IP67 degree of protection
- 50mohm (initial) contact resistance
- Operating temperature range from -25°C to 50°C
Technical Specifications
Product Range
MPF Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
5A
Contact Current DC Max
1A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Momentary
Actuator / Cap Colour
Transparent
Contact Voltage VAC
30V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
