Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPF24S1-12G44GFS002Copy
Manufacturer Standard Lead Time35 weeks
Order Code4458306
Product RangeMPF Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.180 (CNY203.6034) |
| 3+ | CNY171.180 (CNY193.4334) |
| 10+ | CNY162.710 (CNY183.8623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.18 (CNY203.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPF24S1-12G44GFS002Copy
Manufacturer Standard Lead Time35 weeks
Order Code4458306
Product RangeMPF Series
Technical Datasheet
Product RangeMPF Series
Panel Cutout Diameter19mm
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC30V
Contact Current DC Max1A
Contact Voltage VDC30V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPF24S1-12G44GFS002 is a momentary, anti vandal pushbutton switch.
- Green LED, 2NO2NC configuration
- Stainless steel body with impact resistance and damage resistance
- Features silver contact blocks
- Protection level: IP67, commonly used in public places, UL certification
- 250V rated voltage, 5A rated current
- 50mohm maximum (initial value) contact resistance
- 100Mohm minimum (500VDC) insulation resistance
- 50,000 electrical life
- Operating temperature range from -25°C to +50°C (no freezing)
Technical Specifications
Product Range
MPF Series
Contact Configuration
DPST-NO, DPST-NC
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
5A
Contact Current DC Max
1A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
30V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
