Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPF24S1-1234WFS002Copy
Manufacturer Standard Lead Time35 weeks
Order Code4458307
Product RangeMPF Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.710 (CNY178.2123) |
| 3+ | CNY149.790 (CNY169.2627) |
| 10+ | CNY142.510 (CNY161.0363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.71 (CNY178.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPF24S1-1234WFS002Copy
Manufacturer Standard Lead Time35 weeks
Order Code4458307
Product RangeMPF Series
Technical Datasheet
Product RangeMPF Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC30V
Contact Current DC Max1A
Contact Voltage VDC30V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourWhite
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPF24S1-1234WFS002 is a momentary, anti vandal pushbutton switch.
- White LED illumination colour
- 1NO1NC contact configuration, 250V rated voltage
- For a mounting hole diameter of 19mm
- Contact blocks with silver contacts
- Degree of protection : IP67, 5A max contact current AC
- 50mohm maximum (initial value) contact resistance
- 100Mohm minimum (500VDC) insulation resistance
- 250,000 momentary/100,000 maintained mechanical life
- Solder terminal style
- Operating temperature range from -25°C to +50°C (no freezing)
Technical Specifications
Product Range
MPF Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
5A
Contact Current DC Max
1A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
30V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
