Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPF12S1-1210NPA000Copy
Manufacturer Standard Lead Time36 weeks
Order Code4458304
Product RangeMPF Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.740 (CNY111.5762) |
| 3+ | CNY94.460 (CNY106.7398) |
| 15+ | CNY89.910 (CNY101.5983) |
| 50+ | CNY85.360 (CNY96.4568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.74 (CNY111.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPF12S1-1210NPA000Copy
Manufacturer Standard Lead Time36 weeks
Order Code4458304
Product RangeMPF Series
Technical Datasheet
Product RangeMPF Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC48V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPF12S1-1210NPA000 is a momentary, anti vandal pushbutton switch.
- Brushed stainless steel material, 1NO contact configuration
- For a mounting hole diameter of 16mm
- Contact blocks with gold plated contacts
- IP67 degree of protection
- 48VDC rated voltage, 100mA rated current
- 100Mohm minimum (500VDC) insulation resistance
- 250,000 (momentary) mechanical life
- 50,000 electrical life
- Operating temperature range from -25°C to +50°C (no freezing)
Technical Specifications
Product Range
MPF Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0225
