Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPF12S1-1210NFA000Copy
Order Code4458303
Product Range-MPF Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.770 (CNY140.9901) |
| 3+ | CNY119.100 (CNY134.583) |
| 15+ | CNY113.250 (CNY127.9725) |
| 50+ | CNY107.490 (CNY121.4637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.77 (CNY140.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPF12S1-1210NFA000Copy
Order Code4458303
Product Range-MPF Series
Technical Datasheet
Product Range-MPF Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC48V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPF12S1-1210NFA000 is a momentary, anti vandal pushbutton switch.
- Aluminium material, 1NO contact configuration
- For a mounting hole diameter of 16mm
- Contact blocks with gold plated contacts
- IP67 degree of protection
- 48VDC rated voltage, 100mA rated current
- 100Mohm minimum (500VDC) insulation resistance
- 250,000 (momentary) mechanical life
- 50,000 electrical life
- Operating temperature range from -25°C to +50°C (no freezing)
Technical Specifications
Product Range
-MPF Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0225
