Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPEF92252B2-10000-A99Copy
Order Code4398570
Your Part Number
215 In Stock
Need more?
215 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.250 (CNY101.9825) |
| 10+ | CNY85.060 (CNY96.1178) |
| 50+ | CNY77.080 (CNY87.1004) |
| 100+ | CNY71.900 (CNY81.247) |
| 250+ | CNY65.350 (CNY73.8455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.25 (CNY101.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPEF92252B2-10000-A99Copy
Order Code4398570
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM45CFM
Noise Rating32dBA
Power Rating1.08W
Rated Speed2700rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating45mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Precision Ball Bearing
Noise Rating
32dBA
Rated Speed
2700rpm
Current Rating
45mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
45CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
