Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPEF92251B1-10000-A99Copy
Manufacturer Standard Lead Time8 weeks
Order Code4398568
Your Part Number
216 In Stock
Need more?
216 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.560 (CNY70.6928) |
| 10+ | CNY58.510 (CNY66.1163) |
| 20+ | CNY55.820 (CNY63.0766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.56 (CNY70.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPEF92251B1-10000-A99Copy
Manufacturer Standard Lead Time8 weeks
Order Code4398568
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM51.5CFM
Noise Rating34dBA
Power Rating1.5W
Rated Speed3000rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating125mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Precision Ball Bearing
Noise Rating
34dBA
Rated Speed
3000rpm
Current Rating
125mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
51.5CFM
Power Rating
1.5W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
