Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPEF60251B2-10000-A99Copy
Order Code4398566
Your Part Number
198 In Stock
Need more?
198 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.500 (CNY114.695) |
| 10+ | CNY95.700 (CNY108.141) |
| 50+ | CNY86.700 (CNY97.971) |
| 100+ | CNY80.900 (CNY91.417) |
| 250+ | CNY73.470 (CNY83.0211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.50 (CNY114.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPEF60251B2-10000-A99Copy
Order Code4398566
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM19.3CFM
Noise Rating27dBA
Power Rating700mW
Rated Speed4500rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating58mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Precision Ball Bearing
Noise Rating
27dBA
Rated Speed
4500rpm
Current Rating
58mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
19.3CFM
Power Rating
700mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
