Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDTSA-61K-VCopy
Manufacturer Standard Lead Time35 weeks
Order Code4437712
Your Part Number
1,006 In Stock
Need more?
1,006 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.280 (CNY1.4464) |
| 25+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.947 (CNY1.0701) |
| 250+ | CNY0.857 (CNY0.9684) |
| 1500+ | CNY0.809 (CNY0.9142) |
| 3000+ | CNY0.787 (CNY0.8893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.28 (CNY1.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDTSA-61K-VCopy
Manufacturer Standard Lead Time35 weeks
Order Code4437712
Technical Datasheet
Product Range-
Actuator OrientationSide Actuated
Switch MountingThrough Hole, Right Angle
Actuator StyleRound Button
Actuating Force100gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPDTSA-61K-V is a H3.15mm, through hole, tactile switch.
- 50mA current range, 12VDC voltage range
- 100gf actuating force, 100Mohm min insulation resistance (500VDC)
- Steel with tin plating cover material, phosphor bronze with silver plating contact
- Brass with silver plating terminal
- Dimension is 7.4mm × 7.1mm
- Operating temperature range from -25°C+70°C
Technical Specifications
Product Range
-
Switch Mounting
Through Hole, Right Angle
Actuating Force
100gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
