Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDTS-62K-VCopy
Manufacturer Standard Lead Time35 weeks
Order Code4437711
Your Part Number
670 In Stock
Need more?
670 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.987 (CNY1.1153) |
| 25+ | CNY0.828 (CNY0.9356) |
| 100+ | CNY0.736 (CNY0.8317) |
| 250+ | CNY0.662 (CNY0.7481) |
| 1500+ | CNY0.625 (CNY0.7062) |
| 3000+ | CNY0.608 (CNY0.687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.99 (CNY1.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDTS-62K-VCopy
Manufacturer Standard Lead Time35 weeks
Order Code4437711
Technical Datasheet
Product Range-
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force100gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPDTS-62K-V is a through hole tactile switch.
- 50mA current range, 12VDC voltage range
- 100Mohm min insulation resistance
- Tactile feedback type of actuation
- Stainless steel cover material, phosphor bronze with silver cladding contact material
- Switch dimension (L x W) is 6mm x 6mm
- Operating temperature range from -25°C+70°C
- High temp thermoplastic nylon UL 94V-0 stem and base
- 100mohm contact resistance
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Actuating Force
100gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265
