Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDAT706J480VD76N6MCopy
Manufacturer Standard Lead Time26 weeks
Order Code3106567
Product RangeMP HDAT Series
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.640 (CNY209.7732) |
| 2+ | CNY165.170 (CNY186.6421) |
| 3+ | CNY150.150 (CNY169.6695) |
| 5+ | CNY138.600 (CNY156.618) |
| 10+ | CNY134.960 (CNY152.5048) |
| 20+ | CNY122.490 (CNY138.4137) |
| 50+ | CNY118.400 (CNY133.792) |
| 100+ | CNY116.390 (CNY131.5207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.64 (CNY209.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDAT706J480VD76N6MCopy
Manufacturer Standard Lead Time26 weeks
Order Code3106567
Product RangeMP HDAT Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance70µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)480V
Voltage(DC)1.12kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing25mm
dv/dt Rating-
Peak Current800A
RMS Current (Irms)-
ESR5600µohm
Product Diameter76mm
Product Length-
Product Width-
Product Height140mm
Ripple Current-
Output (kvar)-
Product RangeMP HDAT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
MSL level: Level 1 based on JEDEC J-STD 020
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
70µF
Typical Applications
DC Link
Voltage(AC)
480V
Humidity Rating
-
Lead Spacing
25mm
Peak Current
800A
ESR
5600µohm
Product Length
-
Product Height
140mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.12kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
76mm
Product Width
-
Ripple Current
-
Product Range
MP HDAT Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
