Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCP2B-A1E10YCopy
Manufacturer Standard Lead Time36 weeks
Order Code4458288
Product RangeMPCP2 Series
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.140 (CNY158.3582) |
| 3+ | CNY134.140 (CNY151.5782) |
| 15+ | CNY128.130 (CNY144.7869) |
| 50+ | CNY113.850 (CNY128.6505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.14 (CNY158.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCP2B-A1E10YCopy
Manufacturer Standard Lead Time36 weeks
Order Code4458288
Product RangeMPCP2 Series
Technical Datasheet
Product RangeMPCP2 Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO
Switch OperationOff-On
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourYellow
Contact Current AC Max8A
Contact Voltage VAC120V
Contact Current DC Max2.5A
Contact Voltage VDC30V
IP RatingIP30, IP66
Switch MountingPanel Mount
Switch TerminalsPush In
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPCP2B-A1E10Y is a 24V maintained, pushbutton switch.
- Yellow colour, 1NO configuration
- >5,000,000 operations mechanical life, >100,000 operations electrical life
- 400V rate insulation voltage, 8A rated thermal current
- 100mohm maximum (at 1A 6-8VDC) contact resistance
- 100Mohm min. (at 500VDC) insulation resistance
- IP66, Type 4X indoor use only & Type 13/IP30 (under Panel) degree of protection
- Wire diameter range from 16AWG to 26AWG, 8mm stripping length
- Operating temperature range from -25°C to 70°C
Technical Specifications
Product Range
MPCP2 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
8A
Contact Current DC Max
2.5A
IP Rating
IP30, IP66
Switch Terminals
Push In
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Off-On
Actuator / Cap Colour
Yellow
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0265
