Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCP24P-3EQ4GCopy
Order Code4458283
Product RangeMPCP2 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.790 (CNY223.5027) |
| 3+ | CNY193.590 (CNY218.7567) |
| 10+ | CNY189.200 (CNY213.796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.79 (CNY223.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCP24P-3EQ4GCopy
Order Code4458283
Product RangeMPCP2 Series
Technical Datasheet
LED ColourGreen
Operating Voltage24V
Mounting Hole Dia22.3mm
Forward Current If2.2mA
Luminous Intensity-
IP / NEMA RatingIP30, IP66, NEMA 4X, NEMA 13
Product RangeMPCP2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPCP24P-3EQ4G is a panel indicator.
- Green lens with LED
- 450V operation voltage, 5W rated voltage
- 100Mohm min. (at 500VDC) insulation resistance
- IP66, Type 4X indoor use only & Type 13 IP30 (under Panel) degree of protection
- Wire diameter range from 16AWG to 26AWG, 8mm stripping length
- Operating temperature range from -25°C to 55°C
Technical Specifications
LED Colour
Green
Mounting Hole Dia
22.3mm
Luminous Intensity
-
Product Range
MPCP2 Series
Operating Voltage
24V
Forward Current If
2.2mA
IP / NEMA Rating
IP30, IP66, NEMA 4X, NEMA 13
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0235
