Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA36-DC12V-ACopy
Manufacturer Standard Lead Time24 weeks
Order Code4323458
Product RangeMP Automotive Relays
Your Part Number
494 In Stock
Need more?
494 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.930 (CNY37.2109) |
| 15+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY17.550 (CNY19.8315) |
| 150+ | CNY15.640 (CNY17.6732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.93 (CNY37.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA36-DC12V-ACopy
Manufacturer Standard Lead Time24 weeks
Order Code4323458
Product RangeMP Automotive Relays
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsQuick Connect
Product RangeMP Automotive Relays
Contact Voltage DC Nom14V
Coil Resistance90ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPCMA36-DC12V-A is an unsealed, NO, quick connect type automotive relay.
- 50A of switching capability, SPST and SPDT contact form
- SPST-NO contact form, Ag alloy contact material
- 50mohm (24VDC/1A) max contact resistance, 100,000 cycles electrical life
- 100Mohm 500VDC min insulation resistance, 1,000,000 cycles (300 cycles/minutes) mechanical life
- 10ms max operate time and 10ms max release time
- 12VDC nominal voltage, 90 ohm ±10% coil resistance
- 7.8VDC operate voltage, 1.2VDC release voltage, 1.6W coil power
- Operating temperature range from -40°C to +125°C
- Dimension is 26mm × 26mm × 22.7mm
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
40A
Relay Mounting
Through Hole
Product Range
MP Automotive Relays
Coil Resistance
90ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
