
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.240 (CNY64.6812) |
| 10+ | CNY47.320 (CNY53.4716) |
| 25+ | CNY43.230 (CNY48.8499) |
| 75+ | CNY39.950 (CNY45.1435) |
| 150+ | CNY38.860 (CNY43.9118) |
| 250+ | CNY38.040 (CNY42.9852) |
Product Information
Product Overview
The MPC5 series features an ultra-compact design, with dimensions as small as 1 × 1 inch, while supporting a wide input voltage range of 85–305 VAC or 100–430 VDC. Designed for efficiency, the series delivers extremely low no-load power consumption and high conversion efficiency, significantly reducing overall power loss. MPC5 converters provide a cost-effective and highly reliable power solution, with stable operation across a wide temperature range of –40 °C to +85 °C. Multiple package and form-factor options are available, enabling easy integration and flexible installation. The series offers excellent EMC performance and fully complies with international safety and EMC standards. MPC5 power converters are widely used in industrial equipment, household appliances, communication systems, and test & measurement instruments.
- Compact PCB-mount design for easy integration into industrial, ITE, and household applications
- Single DC output with standard voltages (5 V, 12 V, 24 V) to support diverse system requirements
- Power rating up to 5 W for reliable low-power applications
- Wide AC input range for compatibility with global mains voltages
- High efficiency to minimize energy loss and reduce heat generation
- Low no-load power consumption for energy-saving operation
- Built-in protection features, including overcurrent, short-circuit, and overvoltage protection
- High isolation between input and output for safe operation
- Compact form factor suitable for dense PCB layouts
- Compliance with international safety standards (e.g., UL/cUL, IEC/EN)
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Specifications
ITE, Industrial & Household
4.992W
208mA
-
-
85V AC to 305V AC
17.6mm
MP-YMC
1 Output
24VDC
-
-
Fixed
25.4mm
25.4mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
