
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.430 (CNY107.8359) |
| 5+ | CNY92.590 (CNY104.6267) |
| 10+ | CNY89.580 (CNY101.2254) |
| 50+ | CNY83.910 (CNY94.8183) |
| 100+ | CNY82.170 (CNY92.8521) |
| 250+ | CNY80.530 (CNY90.9989) |
Product Information
Product Overview
The MPC20 series offers a compact, space-efficient design with dimensions as small as 2.07 × 1.08 inches, while supporting a wide input voltage range of 85–305 VAC or 100–430 VDC for global power compatibility. Engineered for high performance, the series features extremely low no-load power consumption and high conversion efficiency, helping to reduce power loss and improve overall energy efficiency. MPC20 converters provide a cost-effective and highly reliable power solution, with stable operation across a wide temperature range of –40 °C to +85 °C. A range of package and enclosure options is available to ensure easy installation and flexible system integration. With excellent EMC performance, the MPC20 series complies with international safety and EMC standards. These converters are widely used in industrial equipment, household appliances, communication systems, and test & measurement instruments.
- Compact PCB-mount design for seamless integration into industrial, ITE, medical, and household applications
- Single DC output with a range of standard voltages to suit system requirements
- Power rating up to 20 W for reliable low- to medium-power applications
- Wide AC input range for global mains compatibility
- High conversion efficiency to reduce energy loss and heat generation
- Low no-load power consumption for energy-efficient operation
- Built-in protection features, including overcurrent, short-circuit, and overvoltage protection
- High input-to-output isolation for safe operation, compliant with industrial and medical standards
- Compact and robust form factor for dense PCB layouts
- Compliance with international safety standards (e.g., UL/cUL, IEC/EN, medical-grade approvals where applicable)
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Specifications
ITE, Industrial, Medical & Household
20.04W
1.67A
-
-
85V AC to 305V AC
24.3mm
MP-YMC
1 Output
12VDC
-
-
Fixed
27.4mm
52.6mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
