Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPC16T-A2FE-6-JR-0VCopy
Manufacturer Standard Lead Time40 weeks
Order Code4293090
Product RangeMP Vandal Resistant Switches ON-OFF
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.730 (CNY100.2649) |
| 3+ | CNY83.820 (CNY94.7166) |
| 15+ | CNY79.630 (CNY89.9819) |
| 50+ | CNY73.710 (CNY83.2923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.73 (CNY100.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPC16T-A2FE-6-JR-0VCopy
Manufacturer Standard Lead Time40 weeks
Order Code4293090
Product RangeMP Vandal Resistant Switches ON-OFF
Technical Datasheet
Product RangeMP Vandal Resistant Switches ON-OFF
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO-DM
Switch Operation-
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max50mA
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCLead (21-Jan-2025)
Product Overview
MPC16T-A2FE-6-JR-0V is a green LED, 16mm, 50mA anti vandal push button switch.
- 50mA/12VDC rating, 200,000 make-and-break cycles at full load electrical life
- 1,000,000 cycles mechanical life, 100Mohm min insulation resistance
- 250Vrms at sea level dielectric strength, 100mohm max. (initial value) contact resistance
- 0.85mm ±0.25mm travel, 450gf ±150gf operation pressure
- IP67 ingress protection, 11.5kgf - cm torque
- Stainless bushing, Nylon 6/6 base, PC actuator, silicone (translucent) O-ring
- Brass, gold flash over silver plated terminal, silver stainless plated contact
- Operating temperature range from -20°C to +70°C
Technical Specifications
Product Range
MP Vandal Resistant Switches ON-OFF
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Current DC Max
50mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
-
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for MPC16T-A2FE-6-JR-0V
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
