
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.170 (CNY80.4221) |
| 10+ | CNY59.610 (CNY67.3593) |
| 25+ | CNY54.790 (CNY61.9127) |
| 50+ | CNY50.870 (CNY57.4831) |
| 100+ | CNY49.870 (CNY56.3531) |
Product Information
Product Overview
The MPC15 series combines a compact footprint, with dimensions as small as 1.87 × 1.06 inches, and a wide input voltage range of 85–305 VAC or 100–430 VDC, making it suitable for global power applications. Designed for high efficiency, the series features extremely low no-load power consumption and high conversion efficiency, effectively reducing power loss and improving overall system performance. MPC15 converters deliver a cost-effective, highly reliable power solution and support stable operation across a wide temperature range of –40 °C to +85 °C. Multiple package and enclosure options are available, enabling easy installation and flexible system integration. The series offers excellent EMC performance and complies with international safety and EMC standards. MPC15 power converters are widely used in industrial equipment, household appliances, communication systems, and test & measurement instruments.
- Compact PCB-mount design for easy integration into industrial, ITE, medical, and household applications
- Single DC output with standard voltages: 5 V, 12 V, and 24 V
- Power rating up to 15 W to support low- to medium-power applications
- Wide AC input range for global mains voltage compatibility
- High conversion efficiency to minimize energy loss and heat generation
- Low no-load power consumption for energy-saving operation
- Built-in protection features, including overcurrent, short-circuit, and overvoltage protection
- High input-to-output isolation for safe operation, meeting medical and industrial safety requirements
- Compact form factor suitable for dense PCB layouts
- Compliance with international safety standards (e.g., UL/cUL, IEC/EN, medical-grade standards where applicable)
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Specifications
ITE, Industrial, Medical & Household
15W
625mA
-
-
85V AC to 305V AC
23.5mm
MP-YMC
1 Output
24VDC
-
-
Fixed
26.8mm
47.4mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
