
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.790 (CNY69.8227) |
| 10+ | CNY51.150 (CNY57.7995) |
| 25+ | CNY46.690 (CNY52.7597) |
| 50+ | CNY43.140 (CNY48.7482) |
| 100+ | CNY42.050 (CNY47.5165) |
Product Information
Product Overview
The MPC10 series delivers a compact, space-saving design with dimensions as small as 1.57 × 1 inch, while supporting a wide input voltage range of 85–305 VAC or 100–430 VDC. Engineered for energy efficiency, the series features extremely low no-load power consumption and high conversion efficiency, helping to minimize power loss and improve overall system performance. MPC10 converters provide a cost-effective and highly reliable power solution, with stable operation across a wide temperature range of –40 °C to +85 °C. Multiple package and enclosure options are available to ensure easy installation and flexible integration. With excellent EMC performance, the MPC10 series complies with international safety and EMC standards. These converters are widely used in industrial equipment, household appliances, communication systems, and test & measurement instruments.
- Compact PCB-mount design for seamless integration into industrial, ITE, and household applications
- Single DC output with standard voltages: 5 V, 12 V, 15 V, and 24 V
- Power rating up to 10 W to support low- to medium-power applications
- Wide AC input range for compatibility with global mains voltages
- High conversion efficiency to reduce energy loss and heat generation
- Low no-load power consumption for energy-efficient operation
- Built-in protection features, including overcurrent, short-circuit, and overvoltage protection
- High isolation between input and output for safe operation
- Compact form factor suitable for dense PCB layouts
- Compliance with international safety standards (e.g., UL/cUL, IEC/EN)
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Specifications
ITE, Industrial & Household
9.9W
660mA
-
-
85V AC to 305V AC
21mm
MP-YMC
1 Output
15VDC
-
-
Fixed
25.4mm
40mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
