Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB25-A0F20E-B24-T1QCopy
Order Code4416000
Product RangeMPB19/25 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.220 (CNY178.7886) |
| 3+ | CNY151.000 (CNY170.630) |
| 10+ | CNY143.590 (CNY162.2567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.22 (CNY178.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB25-A0F20E-B24-T1QCopy
Order Code4416000
Product RangeMPB19/25 Series
Technical Datasheet
Product RangeMPB19/25 Series
Panel Cutout Diameter25mm
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourBlue, Red
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourBlue, Red
Panel Cutout (H x W)-
SVHCLead (21-Jan-2025)
Product Overview
MPB25-A0F20E-B24-T1Q is a double pole, anti vandal push button switch.
- Momentary switch operation, 24V voltage, red and blue LED
- Ith 5A/250VAC resistive load 3A/250VAC rating
- 50mohm max at 1A/12V DC (initial value) contact resistance
- 1,000Mohm min at 500VDC insulation resistance
- 50,000 make-and-break cycles at full load electrical life
- Torque range from 5Nm to 14Nm, about 3.2mm travel
- IP67, IK08 (stainless) ingress protection, 3.5±1N operation pressure
- Stainless steel / brass / aluminium alloy bushing, steel spring
- Brass/silver/gold plated terminal, brass/coin silver/silver/gold plated contact
- Operation temperature range from -20°C to 55°C
Technical Specifications
Product Range
MPB19/25 Series
Contact Configuration
DPST-NO, DPST-NC
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
25mm
Switch Operation
Momentary
Actuator / Cap Colour
Blue, Red
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Blue, Red
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073
