Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPAPM3A0200J0Copy
Manufacturer Standard Lead Time26 weeks
Order Code3106571
Product RangeMP HAPM Series
Your Part Number
212 In Stock
Need more?
212 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.750 (CNY328.5475) |
| 2+ | CNY233.240 (CNY263.5612) |
| 3+ | CNY210.310 (CNY237.6503) |
| 5+ | CNY192.830 (CNY217.8979) |
| 10+ | CNY188.560 (CNY213.0728) |
| 20+ | CNY168.080 (CNY189.9304) |
| 50+ | CNY162.530 (CNY183.6589) |
| 100+ | CNY159.890 (CNY180.6757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY290.75 (CNY328.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPAPM3A0200J0Copy
Manufacturer Standard Lead Time26 weeks
Order Code3106571
Product RangeMP HAPM Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance200µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingPanel Mount
Voltage(AC)300V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing25mm
dv/dt Rating15V/µs
Peak Current-
RMS Current (Irms)32A
ESR-
Product Diameter76mm
Product Length-
Product Width-
Product Height240mm
Ripple Current-
Output (kvar)-
Product RangeMP HAPM Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
MSL level: Level 1 based on JEDEC J-STD 020
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
200µF
Typical Applications
AC Filter
Voltage(AC)
300V
Humidity Rating
-
Lead Spacing
25mm
Peak Current
-
ESR
-
Product Length
-
Product Height
240mm
Output (kvar)
-
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
-
Capacitor Terminals
Screw
dv/dt Rating
15V/µs
RMS Current (Irms)
32A
Product Diameter
76mm
Product Width
-
Ripple Current
-
Product Range
MP HAPM Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MPAPM3A0200J0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
