Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPAPB1K2P82J0M6Copy
Order Code3106540
Product RangeMP HAPB Series
Your Part Number
213 In Stock
Need more?
213 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.090 (CNY37.3917) |
| 5+ | CNY26.790 (CNY30.2727) |
| 10+ | CNY22.850 (CNY25.8205) |
| 20+ | CNY19.470 (CNY22.0011) |
| 40+ | CNY18.010 (CNY20.3513) |
| 72+ | CNY16.820 (CNY19.0066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.09 (CNY37.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPAPB1K2P82J0M6Copy
Order Code3106540
Product RangeMP HAPB Series
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageRadial Box - Tabs
Capacitance0.82µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)1.2kV
Humidity Rating-
Capacitor TerminalsSolder
Lead Spacing-
dv/dt Rating1kV/µs
Peak Current779A
RMS Current (Irms)18A
ESR4000µohm
Product Diameter-
Product Length42.5mm
Product Width33.5mm
Product Height27mm
Ripple Current-
Output (kvar)-
Product RangeMP HAPB Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
MSL level: Level 1 based on JEDEC J-STD 020
Technical Specifications
Dielectric Type
-
Capacitance
0.82µF
Typical Applications
Snubber
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
779A
ESR
4000µohm
Product Length
42.5mm
Product Height
27mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
1.2kV
Capacitor Terminals
Solder
dv/dt Rating
1kV/µs
RMS Current (Irms)
18A
Product Diameter
-
Product Width
33.5mm
Ripple Current
-
Product Range
MP HAPB Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
