Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABT-487-RCCopy
Manufacturer Standard Lead Time22 weeks
Order Code4845184
Your Part Number
261 In Stock
Need more?
261 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.660 (CNY9.7858) |
| 25+ | CNY7.730 (CNY8.7349) |
| 50+ | CNY6.800 (CNY7.684) |
| 100+ | CNY6.330 (CNY7.1529) |
| 250+ | CNY5.890 (CNY6.6557) |
| 500+ | CNY5.100 (CNY5.763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.66 (CNY9.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABT-487-RCCopy
Manufacturer Standard Lead Time22 weeks
Order Code4845184
Technical Datasheet
Transducer FunctionBuzzer
Element TypePiezo
Resonant Frequency2.5kHz
Resonant Resistance500ohm
Capacitance0.08µF
External Diameter20mm
External Height0.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Buzzer
Resonant Frequency
2.5kHz
Capacitance
0.08µF
External Height
0.1mm
SVHC
No SVHC (25-Jun-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
