Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABT-486-RCCopy
Manufacturer Standard Lead Time22 weeks
Order Code4845182
Your Part Number
417 In Stock
Need more?
417 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.380 (CNY10.5994) |
| 25+ | CNY8.400 (CNY9.492) |
| 50+ | CNY7.390 (CNY8.3507) |
| 100+ | CNY6.880 (CNY7.7744) |
| 250+ | CNY6.400 (CNY7.232) |
| 500+ | CNY5.550 (CNY6.2715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.38 (CNY10.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABT-486-RCCopy
Manufacturer Standard Lead Time22 weeks
Order Code4845182
Technical Datasheet
Transducer FunctionBuzzer
Element TypePiezo
Resonant Frequency9kHz
Resonant Resistance500ohm
Capacitance8000pF
External Diameter12mm
External Height0.21mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Buzzer
Resonant Frequency
9kHz
Capacitance
8000pF
External Height
0.21mm
SVHC
No SVHC (25-Jun-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
