Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABT-485-RCCopy
Manufacturer Standard Lead Time21 weeks
Order Code4845172
Your Part Number
499 In Stock
Need more?
499 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.070 (CNY15.8991) |
| 25+ | CNY12.060 (CNY13.6278) |
| 50+ | CNY10.500 (CNY11.865) |
| 100+ | CNY9.770 (CNY11.0401) |
| 250+ | CNY9.080 (CNY10.2604) |
| 500+ | CNY7.980 (CNY9.0174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.07 (CNY15.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABT-485-RCCopy
Manufacturer Standard Lead Time21 weeks
Order Code4845172
Technical Datasheet
Tones-
Resonant Frequency2.7kHz
Sound Pressure Level (SPL)85dB
Drive CircuitExternal
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2.5V to 4.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCN,N-dimethylformamide (04-Feb-2026)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
85dB
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Resonant Frequency
2.7kHz
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2.5V to 4.5V
Operating Temperature Max
85°C
SVHC
N,N-dimethylformamide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:N,N-dimethylformamide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
