Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABT-484-RCCopy
Manufacturer Standard Lead Time22 weeks
Order Code4845170
Your Part Number
499 In Stock
Need more?
499 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.660 (CNY16.5658) |
| 25+ | CNY12.380 (CNY13.9894) |
| 50+ | CNY10.830 (CNY12.2379) |
| 100+ | CNY10.200 (CNY11.526) |
| 250+ | CNY9.560 (CNY10.8028) |
| 500+ | CNY8.350 (CNY9.4355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.66 (CNY16.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABT-484-RCCopy
Manufacturer Standard Lead Time22 weeks
Order Code4845170
Technical Datasheet
Tones-
Resonant Frequency2.7kHz
Sound Pressure Level (SPL)85dB
Drive CircuitExternal
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2.5V to 4.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
85dB
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Resonant Frequency
2.7kHz
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2.5V to 4.5V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
