Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABT-483-RCCopy
Manufacturer Standard Lead Time21 weeks
Order Code4845169
Your Part Number
499 In Stock
Need more?
499 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.430 (CNY16.3059) |
| 25+ | CNY12.420 (CNY14.0346) |
| 50+ | CNY10.780 (CNY12.1814) |
| 100+ | CNY10.050 (CNY11.3565) |
| 250+ | CNY9.320 (CNY10.5316) |
| 500+ | CNY8.170 (CNY9.2321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.43 (CNY16.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABT-483-RCCopy
Manufacturer Standard Lead Time21 weeks
Order Code4845169
Technical Datasheet
Tones-
Resonant Frequency2.83kHz
Sound Pressure Level (SPL)85dB
Drive CircuitExternal
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V to 4.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCN,N-dimethylformamide (04-Feb-2026)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
85dB
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Resonant Frequency
2.83kHz
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
3V to 4.5V
Operating Temperature Max
85°C
SVHC
N,N-dimethylformamide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:N,N-dimethylformamide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
