Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABM-743-RCCopy
Manufacturer Standard Lead Time22 weeks
Order Code4845178
Your Part Number
299 In Stock
Need more?
299 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.750 (CNY16.6675) |
| 25+ | CNY12.840 (CNY14.5092) |
| 50+ | CNY11.200 (CNY12.656) |
| 100+ | CNY10.560 (CNY11.9328) |
| 250+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY8.620 (CNY9.7406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.75 (CNY16.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABM-743-RCCopy
Manufacturer Standard Lead Time22 weeks
Order Code4845178
Technical Datasheet
Microphone Type-
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)80dB
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max10V
Sensitivity (dB)-24dB
Impedance2.2kohm
Sensor Case / Package-
No. of Pins2Pins
Output Interface-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
-
Signal to Noise Ratio (SNR)
80dB
Supply Voltage Min
-
Sensitivity (dB)
-24dB
Sensor Case / Package
-
Output Interface
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
