Print Page
Image is for illustrative purposes only. Please refer to product description.

296 In Stock
Need more?
296 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.460 (CNY18.5998) |
| 25+ | CNY14.260 (CNY16.1138) |
| 50+ | CNY12.530 (CNY14.1589) |
| 100+ | CNY11.890 (CNY13.4357) |
| 250+ | CNY11.160 (CNY12.6108) |
| 500+ | CNY9.690 (CNY10.9497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.46 (CNY18.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABM-742-RCCopy
Order Code4845177
Technical Datasheet
Microphone Type-
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)80dB
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max10V
Sensitivity (dB)-24dB
Impedance2.2kohm
Sensor Case / Package-
No. of Pins2Pins
Output Interface-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
-
Signal to Noise Ratio (SNR)
80dB
Supply Voltage Min
-
Sensitivity (dB)
-24dB
Sensor Case / Package
-
Output Interface
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
