Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABM-740-RCCopy
Manufacturer Standard Lead Time22 weeks
Order Code4845175
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.040 (CNY9.0852) |
| 25+ | CNY7.090 (CNY8.0117) |
| 50+ | CNY6.180 (CNY6.9834) |
| 100+ | CNY5.870 (CNY6.6331) |
| 250+ | CNY5.510 (CNY6.2263) |
| 500+ | CNY4.730 (CNY5.3449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.04 (CNY9.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABM-740-RCCopy
Manufacturer Standard Lead Time22 weeks
Order Code4845175
Technical Datasheet
Microphone Type-
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max10V
Sensitivity (dB)0
Impedance1kohm
Sensor Case / Package-
No. of Pins2Pins
Output Interface-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
-
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
-
Sensitivity (dB)
0
Sensor Case / Package
-
Output Interface
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Impedance
1kohm
No. of Pins
2Pins
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
