Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPAB-PB-1073Copy
Manufacturer Standard Lead Time13 weeks
Order Code4382391
Product RangeMPAB-IL Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.520 (CNY74.0376) |
| 3+ | CNY58.240 (CNY65.8112) |
| 15+ | CNY55.880 (CNY63.1444) |
| 50+ | CNY51.970 (CNY58.7261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.52 (CNY74.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPAB-PB-1073Copy
Manufacturer Standard Lead Time13 weeks
Order Code4382391
Product RangeMPAB-IL Series
Technical Datasheet
LED ColourOrange
Operating Voltage12V
Mounting Hole Dia22mm
Forward Current If6mA
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeMPAB-IL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Orange
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
MPAB-IL Series
Operating Voltage
12V
Forward Current If
6mA
IP / NEMA Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
