Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770590Copy
Manufacturer Standard Lead Time40 weeks
Order Code3581095
Your Part Number
991 In Stock
1,000 more incoming. You can reserve stock now
991 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.900 (CNY7.797) |
| 50+ | CNY5.440 (CNY6.1472) |
| 100+ | CNY4.720 (CNY5.3336) |
| 250+ | CNY4.090 (CNY4.6217) |
| 500+ | CNY3.910 (CNY4.4183) |
| 1500+ | CNY3.830 (CNY4.3279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.90 (CNY7.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770590Copy
Manufacturer Standard Lead Time40 weeks
Order Code3581095
Technical Datasheet
Connector MountingCable Mount
Current Rating32A
Voltage Rating600V
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
600V
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
