Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770588Copy
Manufacturer Standard Lead Time39 weeks
Order Code3581092
Your Part Number
1,491 In Stock
1,300 more incoming. You can reserve stock now
1,491 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.360 (CNY8.3168) |
| 50+ | CNY5.790 (CNY6.5427) |
| 100+ | CNY5.040 (CNY5.6952) |
| 250+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY4.160 (CNY4.7008) |
| 1500+ | CNY4.080 (CNY4.6104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.36 (CNY8.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770588Copy
Manufacturer Standard Lead Time39 weeks
Order Code3581092
Technical Datasheet
Connector MountingCable Mount
Current Rating32A
Voltage Rating600V
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
MP770588 shrouded banana plug is a reliable and robust test connector designed for secure and efficient electrical connections. With a 32A current rating and 600V voltage capacity, it is suitable for demanding testing and prototyping applications.
- Suitable for high power applications
- Shrouded design ensures enhanced safety by reducing the risk of accidental contact
- Nickel-plated contacts provide excellent conductivity and corrosion resistance
- Cable mount design with solder termination for secure and straightforward connections
- Color-coded
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
600V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for MP770588
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
