Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770567Copy
Manufacturer Standard Lead Time39 weeks
Order Code3581089
Your Part Number
496 In Stock
1,000 more incoming. You can reserve stock now
496 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 50+ | CNY5.290 (CNY5.9777) |
| 100+ | CNY4.600 (CNY5.198) |
| 250+ | CNY3.970 (CNY4.4861) |
| 500+ | CNY3.800 (CNY4.294) |
| 1500+ | CNY3.730 (CNY4.2149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.71 (CNY7.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770567Copy
Manufacturer Standard Lead Time39 weeks
Order Code3581089
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Yellow
Contact Termination Type
Quick Connect
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for MP770567
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
