Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770566Copy
Manufacturer Standard Lead Time39 weeks
Order Code3581088
Your Part Number
2,707 In Stock
Need more?
649 Delivery in 3-4 Business Days(SG stock)
2,058 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.810 (CNY7.6953) |
| 50+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY4.660 (CNY5.2658) |
| 250+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY3.850 (CNY4.3505) |
| 1500+ | CNY3.780 (CNY4.2714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.81 (CNY7.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770566Copy
Manufacturer Standard Lead Time39 weeks
Order Code3581088
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
MP770566 banana test connector, jack is a robust and reliable component designed for high-current applications. With a 32A rating and 1KV voltage capacity, this panel mount jack features nickel-plated contacts and a black finish, making it ideal for industrial and test equipment connections.
- Handles up to 32A for demanding electrical applications
- Rated for 1KV, ensuring safe operation in high-voltage environments
- Provides corrosion resistance and maintains reliable electrical contact
- Easy to install in various equipment and enclosures
- Suitable for industrial, laboratory, and test equipment connections
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Quick Connect
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for MP770566
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
