Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770562Copy
Manufacturer Standard Lead Time32 weeks
Order Code3518751
Your Part Number
1,317 In Stock
Need more?
12 Next business day delivery available(Shanghai stock)
1,305 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 50+ | CNY5.050 (CNY5.7065) |
| 100+ | CNY4.380 (CNY4.9494) |
| 250+ | CNY3.790 (CNY4.2827) |
| 500+ | CNY3.630 (CNY4.1019) |
| 1500+ | CNY3.550 (CNY4.0115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.41 (CNY7.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770562Copy
Manufacturer Standard Lead Time32 weeks
Order Code3518751
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact Material-
Contact Termination TypeQuick Connect
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
MP770562 is a 4mm panel-mount banana jack designed for secure and reliable electrical connections. Its yellow colour coding allows easy identification in multi-connection setups, making it ideal for test equipment and electronic projects.
- Ensures compatibility with standard banana plugs for versatile use
- Enables secure and permanent installation in test benches, enclosures, or panels
- Built to withstand regular use and ensure long-term reliability
- Allows easy identification for organized wiring and connections
- Suitable for laboratory equipment, testing devices, and custom electronic builds
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
-
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Yellow
Contact Termination Type
Quick Connect
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for MP770562
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
