
8,900 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.270 (CNY7.0851) |
| 50+ | CNY4.940 (CNY5.5822) |
| 100+ | CNY4.290 (CNY4.8477) |
| 250+ | CNY3.710 (CNY4.1923) |
| 500+ | CNY3.540 (CNY4.0002) |
| 1500+ | CNY3.470 (CNY3.9211) |
Product Information
Product Overview
MP770561 banana test connector is a high-performance, durable connector designed for safe and reliable electrical testing. Featuring a 4mm jack with a panel mount design, it supports up to 32 A of current and is rated for voltages up to 1 kV, making it ideal for high-power applications. The connector is equipped with nickel-plated contacts to ensure excellent conductivity and corrosion resistance, ensuring long-lasting performance. The black colour offers easy identification, and its secure connection makes it perfect for use in labs, test equipment, and industrial environments.
- Fully insulated, accepts standard banana plugs
- Insulator: PA
- Body: brass surface, coating: nickel plated
- Rated voltage: 1000V (CATIII), rated current: 32A (max)
Technical Specifications
Jack
32A
Nickel Plated Contacts
-
-
Panel Mount
1kV
Black
Quick Connect
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for MP770561
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
