Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770555Copy
Manufacturer Standard Lead Time39 weeks
Order Code3581082
Your Part Number
723 In Stock
2,000 more incoming. You can reserve stock now
207 Delivery in 3-4 Business Days(SG stock)
516 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.810 (CNY7.6953) |
| 50+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY4.660 (CNY5.2658) |
| 250+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY3.850 (CNY4.3505) |
| 1500+ | CNY3.780 (CNY4.2714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.81 (CNY7.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770555Copy
Manufacturer Standard Lead Time39 weeks
Order Code3581082
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder Lug
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
MP770555 banana test connector is a panel-mount jack designed for high-current and high-voltage applications. With a 32A current rating and 1KV voltage capacity, it features nickel-plated contacts for reliable conductivity and a durable red finish for easy identification.
- High current and voltage ratings
- Provides excellent corrosion resistance and consistent performance
- Ensures secure and stable integration into equipment
- Built to withstand rigorous testing environments
- Simplifies identification and connection management
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Solder Lug
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for MP770555
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
