Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770523Copy
Manufacturer Standard Lead Time11 weeks
Order Code3514772
Your Part Number
18,773 In Stock
150 more incoming. You can reserve stock now
253 Delivery in 3-4 Business Days(SG stock)
18,520 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.030 (CNY24.8939) |
| 15+ | CNY17.390 (CNY19.6507) |
| 50+ | CNY15.110 (CNY17.0743) |
| 150+ | CNY13.020 (CNY14.7126) |
| 250+ | CNY12.470 (CNY14.0911) |
| 500+ | CNY12.200 (CNY13.786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.03 (CNY24.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770523Copy
Manufacturer Standard Lead Time11 weeks
Order Code3514772
Technical Datasheet
Connector MountingCable Mount
Current Rating50A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP770523 is a 4mm banana test connector.
- Gold plating, brass material
- 5N withdrawal force
- 0.3mohms contact resistance
- 150°C maximum temperature
- 50A rated current
- Plug gender, screw contact termination
Technical Specifications
Gender
Plug
Current Rating
50A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Screw
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
