
4 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY610.110 (CNY689.4243) |
| 5+ | CNY598.370 (CNY676.1581) |
| 10+ | CNY586.720 (CNY662.9936) |
Product Information
Product Overview
This MP741058 Solder Thermometer can measure the temperature of a soldering tip with an accuracy of ±5 °C. The Solder Thermometer is equipped with a 3-point thermocouple sensor that allows for temperature measurement regardless of the angle of the soldering iron. Additionally, it features a MAX HOLD function to display the highest recorded temperature and can transmit measurements to a PC via a USB connection. Furthermore, the MPro MP741058 provides automatic warnings when the sensor needs replacement (after approximately 50 uses) and when the battery is running low. Lastly, a K-type thermocouple is included with the thermometer for external measurements.
- Large LCD screen
- Accurate temperature measurement 0°C to 800°C
- Performance stable and easy to operate
- IR temperature calibration
- USB communication function
- Automatic shut down function
Applications
Test & Instrumentation, Electronics Service, Calibration, High Temperature
Notes
3 Years Manufacturer Warranty. Requires 9V, PP3 battery (not supplied)
Technical Specifications
Temperature Tester
Multicomp Pro Thermometers
No SVHC (04-Feb-2026)
Soldering Irons
USB
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
