Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741055Copy
Manufacturer Standard Lead Time44 weeks
Order Code4261047
Product RangeMulticomp Pro Soldering Stations
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.190 (CNY98.5247) |
| 5+ | CNY73.630 (CNY83.2019) |
| 10+ | CNY72.270 (CNY81.6651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.19 (CNY98.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741055Copy
Manufacturer Standard Lead Time44 weeks
Order Code4261047
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Tip / Nozzle Width3mm
Tip / Nozzle Style45° Knife
For Use WithMulticomp Pro MP741034 90W Soldering Stations
Product RangeMulticomp Pro Soldering Stations
SVHCNo SVHC (04-Feb-2026)
Product Overview
Upgrade your soldering precision with the Multicomp Pro MP741055 Soldering Tip, designed for MP741034 90W Soldering Stations. Featuring a 45° Knife-edge design with a 3 mm width, this tip ensures precise heat application and stable solder joints, making it ideal for various soldering tasks. Elevate your soldering capabilities with this reliable and versatile tool, suitable for hobbyists and professionals in the electronics industry and beyond.
- Shape: Knife-edge
- Size: 3 mm
Applications
Electronics Service, Consumer Electronics, Instrumentation, Utilities
Technical Specifications
Tip / Nozzle Width
3mm
For Use With
Multicomp Pro MP741034 90W Soldering Stations
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
45° Knife
Product Range
Multicomp Pro Soldering Stations
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
