Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741049Copy
Order Code4261040
Product RangeMulticomp Pro Soldering Stations
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.180 (CNY92.8634) |
| 5+ | CNY67.920 (CNY76.7496) |
| 10+ | CNY66.640 (CNY75.3032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.18 (CNY92.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741049Copy
Order Code4261040
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Tip / Nozzle Width0.8mm
Tip / Nozzle StyleChisel
For Use WithMulticomp Pro MP741034 90W Soldering Stations
Product RangeMulticomp Pro Soldering Stations
SVHCNo SVHC (04-Feb-2026)
Product Overview
Upgrade your soldering precision with the MULTICOMP PRO MP741049 Soldering Tip, designed for compatibility with MP741034 90W Soldering Stations. Featuring a Chisel design with a slender 0.8 mm width, this tip ensures accurate heat application and stable soldering joints, making it perfect for intricate soldering tasks. Enhance your soldering capabilities with this dependable and versatile tool, suitable for electronics enthusiasts and professionals alike.
- Shape: Chisel
- Size: 0.8 mm
Applications
Electronics Service, Consumer Electronics, Instrumentation, Utilities
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
Multicomp Pro MP741034 90W Soldering Stations
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
Chisel
Product Range
Multicomp Pro Soldering Stations
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
