Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741046Copy
Manufacturer Standard Lead Time44 weeks
Order Code4261037
Product RangeMulticomp Pro Soldering Stations
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.820 (CNY92.4566) |
| 5+ | CNY67.630 (CNY76.4219) |
| 10+ | CNY66.350 (CNY74.9755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.82 (CNY92.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741046Copy
Manufacturer Standard Lead Time44 weeks
Order Code4261037
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Tip / Nozzle Width3mm
Tip / Nozzle Style45° Hoof
For Use WithMulticomp Pro MP741034 90W Soldering Stations
Product RangeMulticomp Pro Soldering Stations
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Multicomp Pro MP741046 is a specialized 45° Hoof Soldering Tip tailored for MP741034 90W Soldering Stations. With a generous 3 mm width, this tip ensures efficient heat transfer and stable solder joints, making it ideal for a variety of soldering tasks. Elevate your soldering performance with this reliable and versatile tool, suitable for both hobbyists and professional users in electronics and beyond.
- Shape: Hoof
- Size: 3 mm
Applications
Electronics Service, Consumer Electronics, Instrumentation, Utilities
Technical Specifications
Tip / Nozzle Width
3mm
For Use With
Multicomp Pro MP741034 90W Soldering Stations
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
45° Hoof
Product Range
Multicomp Pro Soldering Stations
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84689000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084
