Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741044Copy
Manufacturer Standard Lead Time44 weeks
Order Code4261035
Product RangeMulticomp Pro Soldering Stations
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.820 (CNY92.4566) |
| 5+ | CNY67.630 (CNY76.4219) |
| 10+ | CNY66.350 (CNY74.9755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.82 (CNY92.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741044Copy
Manufacturer Standard Lead Time44 weeks
Order Code4261035
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle Style45° Hoof
For Use WithMulticomp Pro MP741034 90W Soldering Stations
Product RangeMulticomp Pro Soldering Stations
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Multicomp Pro MP741044 is a specialized Soldering Tip designed for use with MP741034 90W Soldering Stations. Featuring a 45° Hoof shape and a 1 mm width, this tip enables precise and efficient soldering tasks, ensuring accuracy and reliability for both hobbyists and professional electronics enthusiasts.
- Shape: Hoof
- Size: 1 mm
Applications
Electronics Service, Consumer Electronics, Instrumentation, Utilities
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
Multicomp Pro MP741034 90W Soldering Stations
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
45° Hoof
Product Range
Multicomp Pro Soldering Stations
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84689000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
