Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740613Copy
Manufacturer Standard Lead Time36 weeks
Order Code3517176
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.200 (CNY153.906) |
| 5+ | CNY113.360 (CNY128.0968) |
| 10+ | CNY111.270 (CNY125.7351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.20 (CNY153.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740613Copy
Manufacturer Standard Lead Time36 weeks
Order Code3517176
Technical Datasheet
Tip / Nozzle Width2.2mm
Tip / Nozzle StyleChisel
For Use WithMulticomp Pro MP740142 Soldering Irons
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Spare soldering iron tip for use with the Multicomp Pro MP740610, 10W USB Powered Soldering Iron.
Technical Specifications
Tip / Nozzle Width
2.2mm
For Use With
Multicomp Pro MP740142 Soldering Irons
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
