Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740530Copy
Manufacturer Standard Lead Time40 weeks
Order Code3517219
Product RangeMulticomp Pro Fume Extractors
Your Part Number
28 In Stock
100 more incoming. You can reserve stock now
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,828.280 (CNY3,195.9564) |
| 5+ | CNY2,756.380 (CNY3,114.7094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,828.28 (CNY3,195.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740530Copy
Manufacturer Standard Lead Time40 weeks
Order Code3517219
Product RangeMulticomp Pro Fume Extractors
Technical Datasheet
Air Volume135m³/h
Supply Voltage VAC240V
Power Rating200W
Plug TypeEU, UK
Product RangeMulticomp Pro Fume Extractors
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP740530 is a double channel 200W fume extractor, with maximum air flow volume of max 360m³/h. With an integrated airframe design, metal frame structure, and a high quality cold rolled steel plate electrostatic design, making it durable.
- Compact size, no installation
- Low noise
- High efficiency
- Low energy consumption
- Long working hours
- 220V AC 50Hz
- Noise <lt/>50dB
- Device dimensions - 430mm x 230mm x 430mm
- Device weight - 16kg
- Pre-filter G4 grade (EU4), 90% arrestance - high level pre-filtration
- Middle filter F9 grade (EU9), 95% efficiency
- Main filter HEPA H11 grade (EU11), 95% efficiency
- Hose length: 1.3m
Applications
Electronics, Indoor Air, Industrial & Manufacturing
Contents
Extractor unit, 2x tubes, 2x tube covers, 3x filters, mains lead (EU/UK), primary filter, secondary filter, high efficiency filter, and user manual
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Air Volume
135m³/h
Power Rating
200W
Product Range
Multicomp Pro Fume Extractors
Supply Voltage VAC
240V
Plug Type
EU, UK
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16
