Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740233Copy
Manufacturer Standard Lead Time15 weeks
Order Code3265147
Product Range130W Soldering Iron Tips
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.830 (CNY132.0179) |
| 5+ | CNY114.640 (CNY129.5432) |
| 10+ | CNY112.370 (CNY126.9781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.83 (CNY132.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740233Copy
Manufacturer Standard Lead Time15 weeks
Order Code3265147
Product Range130W Soldering Iron Tips
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle StylePointed
For Use WithMulticomp MP740071 130W Soldering Iron
Product Range130W Soldering Iron Tips
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pointed head soldering iron tip with integrated heater
- For use with MP740071 130W soldering iron
- 1mm tip dia
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
Multicomp MP740071 130W Soldering Iron
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
Pointed
Product Range
130W Soldering Iron Tips
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0107
