Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740219Copy
Manufacturer Standard Lead Time16 weeks
Order Code3265131
Product Range50W Soldering Iron Tips
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.190 (CNY159.5447) |
| 5+ | CNY117.440 (CNY132.7072) |
| 10+ | CNY115.260 (CNY130.2438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.19 (CNY159.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740219Copy
Manufacturer Standard Lead Time16 weeks
Order Code3265131
Product Range50W Soldering Iron Tips
Technical Datasheet
Tip / Nozzle Width1.3mm
Tip / Nozzle StyleChisel
For Use WithMulticomp MP740070 50W Mini Soldering Iron
Product Range50W Soldering Iron Tips
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Chisel head soldering iron tip with integrated heater
- For use with MP740070 50W mini soldering iron
- 1.3mm tip dia
Technical Specifications
Tip / Nozzle Width
1.3mm
For Use With
Multicomp MP740070 50W Mini Soldering Iron
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
Chisel
Product Range
50W Soldering Iron Tips
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0261
