Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740207Copy
Manufacturer Standard Lead Time7 weeks
Order Code4541075
Your Part Number
183 In Stock
Need more?
183 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.690 (CNY31.2897) |
| 25+ | CNY25.540 (CNY28.8602) |
| 50+ | CNY23.280 (CNY26.3064) |
| 100+ | CNY21.130 (CNY23.8769) |
| 200+ | CNY18.870 (CNY21.3231) |
| 500+ | CNY17.740 (CNY20.0462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.69 (CNY31.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740207Copy
Manufacturer Standard Lead Time7 weeks
Order Code4541075
Technical Datasheet
Leaded / Lead FreeLeaded
Flux Type0
Solder Alloy0
External Diameter - Metric0.813mm
External Diameter - Imperial0.032"
Melting Temperature183°C
Weight - Metric19.86g
Weight - Imperial0.0438lb
SVHCNo SVHC (27-Jun-2024)
Product Overview
60/40 grade solder wire, made from Sn/Pb alloy.
- Rosin-based, no-clean core flux
- Classified as REL1 flux
Warnings
Contains lead, for professional use only.
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
0
External Diameter - Imperial
0.032"
Weight - Metric
19.86g
SVHC
No SVHC (27-Jun-2024)
Flux Type
0
External Diameter - Metric
0.813mm
Melting Temperature
183°C
Weight - Imperial
0.0438lb
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83112000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
