Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740173Copy
Manufacturer Standard Lead Time26 weeks
Order Code3267920
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.690 (CNY67.4497) |
| 10+ | CNY49.770 (CNY56.2401) |
| 25+ | CNY41.130 (CNY46.4769) |
| 50+ | CNY39.850 (CNY45.0305) |
| 100+ | CNY39.210 (CNY44.3073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.69 (CNY67.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740173Copy
Manufacturer Standard Lead Time26 weeks
Order Code3267920
Technical Datasheet
Tip / Nozzle Width11.5mm
Tip / Nozzle StyleChisel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
11.5mm
For Use With
Multicomp Pro MP740102 & MP740103 200W Soldering Irons
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
